Maida Development D6121ZOV181RA04 technical specifications.
| Capacitance | 370pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 465V |
| Lead Free | Lead Free |
| Max Output Current | 3.5kA |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6121ZOV181RA04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.