Maida Development D6321ZOV131RA70 technical specifications.
| Capacitance | 1.6nF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 175V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6321ZOV131RA70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.