Maida Development D6521ZOV200RA20 technical specifications.
| Capacitance | 33nF |
| Clamping Voltage-Max | 65V |
| Lead Free | Lead Free |
| Max Output Current | 3kA |
| RoHS Compliant | Yes |
| Voltage Rating | 26V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6521ZOV200RA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.