Maida Development D6593ZOV131RA20 technical specifications.
| Capacitance | 2.35nF |
| Package/Case | Radial |
| Clamping Voltage-Max | 340V |
| Lead Free | Lead Free |
| Max Output Current | 12kA |
| RoHS Compliant | Yes |
| Voltage Rating | 175V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6593ZOV131RA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.