Maida Development D6593ZOV621RA230 technical specifications.
| Capacitance | 4.9E-10F |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 800V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D6593ZOV621RA230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.