Maida Development D73ZOV321RA27 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Voltage-Max | 850V |
| Lead Free | Lead Free |
| Max Output Current | 1.75kA |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D73ZOV321RA27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.