Maida Development D7580ZOV681RA1100 technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage-Max | 1.815kV |
| Lead Free | Lead Free |
| Max Output Current | 40kA |
| RoHS Compliant | Yes |
| Voltage Rating | 860V |
| RoHS | Compliant |
Download the complete datasheet for Maida Development D7580ZOV681RA1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.