Major League Electronics BCSS-208-S-02-H-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BCSS-208-S-02-H-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.