Major League Electronics BSSQ-136-T-08-TLF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 36 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Major League Electronics BSSQ-136-T-08-TLF to view detailed technical specifications.
No datasheet is available for this part.