Major League Electronics BSSQC-107-D-100-08-GT-520-LTLF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 7 |
| Pitch | 2.54mm |
| Termination | Poke-In |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSSQC-107-D-100-08-GT-520-LTLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.