Major League Electronics BSTC-108-S-220-32-G-9 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTC-108-S-220-32-G-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.