Major League Electronics BSTC-110-D-114-20-G-315-LT technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTC-110-D-114-20-G-315-LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.