Major League Electronics BSTCM-150-D-205-16-GT-375-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 100 |
| Packaging | Box |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTCM-150-D-205-16-GT-375-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.