Major League Electronics BSTCM-206-D-138-21-GT technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 12 |
| Pitch | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTCM-206-D-138-21-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.