Major League Electronics BSTCM-212-D-262-43GT500PTB0-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 24 |
| Pitch | 2mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTCM-212-D-262-43GT500PTB0-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.