Major League Electronics BSTCM510D12512G356PLF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 20 |
| Pitch | 1.27mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTCM510D12512G356PLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.