Major League Electronics BSTS-113-D-A-28-H-670 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Major League Electronics BSTS-113-D-A-28-H-670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.