Major League Electronics BSTS-113-T-A-26-H-650 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 39 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics BSTS-113-T-A-26-H-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.