Major League Electronics BSTS-125-D-A-16-H-300 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Major League Electronics BSTS-125-D-A-16-H-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.