Major League Electronics LBCSS-110-S-06-F-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics LBCSS-110-S-06-F-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.