The MSH-1G-01-05-LF is a 5-contact female shunt with a straight body and a terminal pitch of 2.54mm. It has a maximum current rating of 3A and operates within a temperature range of -40 to 105°C. This component is suitable for use in board-to-board and mezzanine applications.
Major League Electronics MSH-1G-01-05-LF technical specifications.
| Type | Shunt |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics MSH-1G-01-05-LF to view detailed technical specifications.
No datasheet is available for this part.