The MSH-1G-01-07-LF is a 7-contact female shunt connector with a terminal pitch of 2.54mm. It has a straight body orientation and is rated for operation between -40°C and 105°C. The maximum current rating is 3A. This connector is suitable for use in various applications requiring a reliable board-to-board or mezzanine connection.
Major League Electronics MSH-1G-01-07-LF technical specifications.
| Type | Shunt |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics MSH-1G-01-07-LF to view detailed technical specifications.
No datasheet is available for this part.