The MSH-1T-01-03-LF is a 3-contact female shunt from Major League Electronics. It is designed for board-to-board connections with a terminal pitch of 2.54mm. The shunt operates within a temperature range of -40°C to 105°C and has a maximum current rating of 3A.
Major League Electronics MSH-1T-01-03-LF technical specifications.
| Type | Shunt |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics MSH-1T-01-03-LF to view detailed technical specifications.
No datasheet is available for this part.