PC200HR Series 5 Position .200 Pitch Sinclge Row Terminal Strip Header
Major League Electronics PC200HR05-S-14-T-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Pitch | 5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics PC200HR05-S-14-T-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.