Major League Electronics SHTSL-120-D-02-FT-LL-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 40 |
| Packaging | Box |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics SHTSL-120-D-02-FT-LL-LF to view detailed technical specifications.
No datasheet is available for this part.