4 Position Single Row Surface Mount T/R Pick and Place Box Contact
Major League Electronics SMBC-104-S-02-GT-H-TR technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics SMBC-104-S-02-GT-H-TR to view detailed technical specifications.
No datasheet is available for this part.