The SSHS-107-T-02-G-LF is a 21-contact socket strip from Major League Electronics, designed for board-to-board and mezzanine connections. It features a straight body orientation and a termination method of solder. The socket strip operates within a temperature range of -40 to 105 degrees Celsius. It is rated for a maximum current of 3 amps and has a height of 8.51mm. The SSHS-107-T-02-G-LF is a shrouded and unshrouded header suitable for through-hole mounting.
Major League Electronics SSHS-107-T-02-G-LF technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics SSHS-107-T-02-G-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.