Major League Electronics SSHS-113-D-02-G-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 26 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics SSHS-113-D-02-G-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.