Major League Electronics SSHSM-105-S-02-GT-H-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Packaging | Box |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics SSHSM-105-S-02-GT-H-LF to view detailed technical specifications.
No datasheet is available for this part.