Major League Electronics SSHSM-105-S-02-H-V-S-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 5 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics SSHSM-105-S-02-H-V-S-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.