Major League Electronics TSHC-207-S-04-237-T-LF technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 7 |
| Packaging | Box |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHC-207-S-04-237-T-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.