Major League Electronics TSHC-210-S-04-215-G-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHC-210-S-04-215-G-LF to view detailed technical specifications.
No datasheet is available for this part.