Major League Electronics TSHR-203-S-01-A-GT-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHR-203-S-01-A-GT-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.