Major League Electronics TSHR-604-S-04-G-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Pitch | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHR-604-S-04-G-LF to view detailed technical specifications.
No datasheet is available for this part.