Major League Electronics TSHS-104-S-06-A-T-LF technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHS-104-S-06-A-T-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.