The TSHS-106-S-06-A-G-LF is an unshrouded header with 6 contacts, a 2.54mm pitch, and a through hole mount. It has a maximum current rating of 3A and a height of 8.38mm. The header operates within a temperature range of -40°C to 105°C. It is designed for solder termination and is suitable for use in applications requiring a reliable and compact connection.
Major League Electronics TSHS-106-S-06-A-G-LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Major League Electronics TSHS-106-S-06-A-G-LF to view detailed technical specifications.
No datasheet is available for this part.