Major League Electronics TSHS-503-D-08-B-F-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 6 |
| Pitch | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHS-503-D-08-B-F-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.