Major League Electronics TSHSM-103-S-06-T-V-S-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Pitch | 2.54mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Major League Electronics TSHSM-103-S-06-T-V-S-LF to view detailed technical specifications.
No datasheet is available for this part.