Major League Electronics TSHSM-204-S-08-G-H-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHSM-204-S-08-G-H-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.