Major League Electronics TSHSM-630-D-08-GT-V-TB-P-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 60 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TSHSM-630-D-08-GT-V-TB-P-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.