Major League Electronics TTSHS-209-S-08-F-LF technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 9 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Major League Electronics TTSHS-209-S-08-F-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.