Malco Microdot UK 031-0072-0001 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | S-70 |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Malco Microdot UK 031-0072-0001 to view detailed technical specifications.
No datasheet is available for this part.