Malco Microdot UK 033-0090-0001 technical specifications.
| Insulator Material | TEFLON |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Malco Microdot UK 033-0090-0001 to view detailed technical specifications.
No datasheet is available for this part.