Malico CL-BU-27X27 technical specifications.
| Insulation Material | Plastic |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Malico CL-BU-27X27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
