Malico CL-BU-33X33 technical specifications.
| Insulation Material | Plastic |
| Material | Plastic |
| Mount | Clip |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Malico CL-BU-33X33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
