Malico CL-O-19X19 technical specifications.
| Insulation Material | Plastic |
| Material | Plastic |
| Mount | Clip |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Malico CL-O-19X19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
