Malico CL-O-35X35 technical specifications.
| Package/Case | BGA |
| Insulation Material | Plastic |
| Length | 0.25mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Malico CL-O-35X35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
