Malico CMBA024949 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 33mm |
| Length | 37.5mm |
| Mount | Screw |
| Natural Thermal Resistance | 1.25°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 37.5mm |
| RoHS | Compliant |
Download the complete datasheet for Malico CMBA024949 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
