Malico MBA35001-23W/3.5Y+T725 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Elliptical |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 37.7mm |
| Mounting | Clip |
| Product Depth | 37.2mm |
| Height | 22.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Malico MBA35001-23W/3.5Y+T725 to view detailed technical specifications.
No datasheet is available for this part.