Malico MBH25001-15W/2.6 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 15mm |
| Length | 25mm |
| Mount | Clip |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Malico MBH25001-15W/2.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.